Part Details for CD4069CJ by National Semiconductor Corporation
Overview of CD4069CJ by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4069CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Ceramic, DIP | 5 |
|
$5.7651 / $7.8615 | Buy Now |
Part Details for CD4069CJ
CD4069CJ CAD Models
CD4069CJ Part Data Attributes
|
CD4069CJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4069CJ
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4069CJ
This table gives cross-reference parts and alternative options found for CD4069CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4069CJ vs HEF4069UBD |
CD4069UBCJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4069CJ vs CD4069UBCJ |
HEF4069UBDF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4069CJ vs HEF4069UBDF |