-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4070BE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4070BEE4 | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-PDIP -55 to 125 | |
CD4070BE | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3811
|
Newark | Ic, 4000 Cmos, 4070, Dip14, 18V, Logic Family/Base Number:Cd4070, Logic Type:Xor, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments CD4070BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.3110 / $0.7800 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
CD4070BE
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, THT, DIP14, CD4000 Min Qty: 1 | 873 |
|
$0.3830 / $0.8580 | Buy Now |
DISTI #
SMC-CD4070BE
|
Sensible Micro Corporation | Ic Ex-Or Gate Quad 14-Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 6 |
|
$0.2790 / $0.3023 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 214 |
|
RFQ | |
DISTI #
C1S746200173059
|
Chip1Stop | XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 250 |
|
$0.3200 / $0.5540 | Buy Now |
|
Win Source Electronics | IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube | 130 |
|
$0.2746 / $0.4119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4070BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4070BE
Texas Instruments
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4070BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4070BFSR | Intersil Corporation | Check for Price | CD4070BFSR | CD4070BE vs CD4070BFSR |
TP4030AN | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,DIP,14PIN,PLASTIC | CD4070BE vs TP4030AN |
4030BPC | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, CMOS, PDIP14, | CD4070BE vs 4030BPC |
M38510/05353BCA | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | CD4070BE vs M38510/05353BCA |
MN4030B | Panasonic Electronic Components | Check for Price | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD4070BE vs MN4030B |
CD4070BEX | Harris Semiconductor | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4070BE vs CD4070BEX |
5962R9661103VCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | CD4070BE vs 5962R9661103VCX |
5962R9664602VCC | Harris Semiconductor | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4070BE vs 5962R9664602VCC |
M38510H17203BCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | CD4070BE vs M38510H17203BCX |
HEF4070BP-Q100 | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | CD4070BE vs HEF4070BP-Q100 |