Part Details for CD4071BEX by Harris Semiconductor
Overview of CD4071BEX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for CD4071BEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for CD4071BEX
CD4071BEX CAD Models
CD4071BEX Part Data Attributes
|
CD4071BEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4071BEX
Harris Semiconductor
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4071BEX
This table gives cross-reference parts and alternative options found for CD4071BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4071BEX vs MC14071BALDS |
MC14071BCL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4071BEX vs MC14071BCL |
MC14071BAL | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4071BEX vs MC14071BAL |
MC14071BALD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4071BEX vs MC14071BALD |
M38510H17101BCA | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4071BEX vs M38510H17101BCA |
MC14071BCLDS | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4071BEX vs MC14071BCLDS |
5962R9665402VCC | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | CD4071BEX vs 5962R9665402VCC |
HEC4071BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | NXP Semiconductors | CD4071BEX vs HEC4071BD |
HEF4071BPB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | CD4071BEX vs HEF4071BPB |
MC14071BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4071BEX vs MC14071BCPD |