-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V AND gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE, 4000/14000/40000 SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 35 |
|
$0.4871 / $0.8118 | Buy Now |
|
Rochester Electronics | CD4081B CMOS Quad 2-Input AND Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$0.3608 / $0.4245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BPWG4
Texas Instruments
4-ch, 2-input, 3-V to 18-V AND gates 14-TSSOP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4081BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4081BPW | 4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 | Texas Instruments | CD4081BPWG4 vs CD4081BPW |
CD4081BPWRG4 | CMOS Quad 2-Input AND Gate 14-TSSOP -55 to 125 | Texas Instruments | CD4081BPWG4 vs CD4081BPWRG4 |
CD4081BPWR | 4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 | Texas Instruments | CD4081BPWG4 vs CD4081BPWR |
CD4081BPWE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4081BPWG4 vs CD4081BPWE4 |
MC14081BDTR2 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | CD4081BPWG4 vs MC14081BDTR2 |
BU4081BFV-E2 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | CD4081BPWG4 vs BU4081BFV-E2 |
CD4081BPWRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4081BPWG4 vs CD4081BPWRE4 |
BU4081BFV | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | CD4081BPWG4 vs BU4081BFV |
MC14081BDTR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD4081BPWG4 vs MC14081BDTR2 |