Logic
CD4082BD
Description: 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14

Overview of CD4082BD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4082BD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4082BD by Texas Instruments

CD4082BD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD4082BD
    Texas Instruments
    4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for CD4082BD

This table gives cross-reference parts and alternative options found for CD4082BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4082BD 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Intersil Corporation CD4082BD vs CD4082BD
CD4082BF Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125 Texas Instruments CD4082BD vs CD4082BF
CD4082BF AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4082BD vs CD4082BF
CD4082BMJ IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERDIP-14, Gate National Semiconductor Corporation CD4082BD vs CD4082BMJ
4082BDM AND Gate, CMOS, CDIP14, Fairchild Semiconductor Corporation CD4082BD vs 4082BDM
CD4082BD AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4082BD vs CD4082BD
SCL4082BC AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 R & E International Inc CD4082BD vs SCL4082BC
Part Number Description Manufacturer Compare
CD4082BF AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4082BD vs CD4082BF
CD4082BF 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Intersil Corporation CD4082BD vs CD4082BF
CD4082BD AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4082BD vs CD4082BD
CD4082BMJ IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERDIP-14, Gate National Semiconductor Corporation CD4082BD vs CD4082BMJ
CD4082BF Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125 Texas Instruments CD4082BD vs CD4082BF
CD4082BD 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Intersil Corporation CD4082BD vs CD4082BD

Related Parts for CD4082BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4082BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4082BD by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4082BD would you like to use for your alert(s)?
  • Please alert me when CD4082BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4082BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4082BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4082BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4082BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4082BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: