Part Details for CD421690C by Powerex Power Semiconductors
Overview of CD421690C by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD421690C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5696
|
Newark | Scr/Rectifier, Modules, 90A, 1.6Kv, Pow-R-Blok, Scr Module Type:Series Connected - Scr/Diode, Peak Repetitive Off State Voltage:1.8Kv, Gate Trigger Current Max:100Ma, Average Forward Current:90A, On State Rms Current:141A Rohs Compliant: Yes |Powerex CD421690C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$41.1400 | Buy Now |
Part Details for CD421690C
CD421690C CAD Models
CD421690C Part Data Attributes
|
CD421690C
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD421690C
Powerex Power Semiconductors
Silicon Controlled Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 141 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |