There are no models available for this part yet.
Overview of CD43043001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CD43043001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 2024A0111-9 RoHS: Compliant | 0 |
|
$3.4600 / $10.1500 | Buy Now | ||
DISTI #
RYC2024A0111-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC2024A0111-9 | 0 |
|
Buy Now | ||
DISTI #
CD43043001
|
Avnet Abacus | (Alt: CD43043001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2024A0111-9 RoHS: Compliant | 0 |
|
$3.4600 / $10.1500 | Buy Now |
CAD Models for CD43043001 by TE Connectivity
Part Data Attributes for CD43043001 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|