Part Details for CD431690C by Powerex Power Semiconductors
Overview of CD431690C by Powerex Power Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD431690C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5702
|
Newark | Scr, Modules, 90A, 1.6Kv, Pow-R-Blok, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.8Kv, Gate Trigger Current Max:100Ma, Average Forward Current:90A, On State Rms Current:141A, No. Of Pins:7Pins Rohs Compliant: Yes |Powerex CD431690C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3845-CD431690C-ND
|
DigiKey | PMOD,DUAL-SCR,1600V,90A. IT (AVG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
114 In Stock |
|
$41.8900 | Buy Now |
DISTI #
835-1142-ND
|
DigiKey | DUAL SCR MODULE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CD431690C
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CD431690C
CD431690C CAD Models
CD431690C Part Data Attributes:
|
CD431690C
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD431690C
Powerex Power Semiconductors
Silicon Controlled Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 141 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |