Part Details for CD43NP-330KC by Sumida Corporation
Overview of CD43NP-330KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Automotive
Price & Stock for CD43NP-330KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD43NP-330KC-ND
|
DigiKey | FIXED IND 33UH 560MA 540MOHM SMD Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7337 | Buy Now |
DISTI #
CD43NP-330KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz Ferrite 0.56A SMD T/R - Tape and Reel (Alt: CD43NP-330KC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.4580 / $0.7438 | Buy Now |
DISTI #
851-CD43NP-330KC
|
Mouser Electronics | Power Inductors - SMD 33uH 0.56A 10% 2.52MHz SMD PWR IND RoHS: Compliant | 0 |
|
$0.6890 / $0.7090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.6440 | Buy Now |
Part Details for CD43NP-330KC
CD43NP-330KC CAD Models
CD43NP-330KC Part Data Attributes
|
CD43NP-330KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD43NP-330KC
Sumida Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1816 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 19.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |