CD43T125NP-330KC
Sumida Corporation
Description: General Purpose Inductor,

Overview of CD43T125NP-330KC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CD43T125NP-330KC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-CD43T125NP-330KCTR-ND
DigiKey FIXED IND 33UH 650MA 540MOHM SMD Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for CD43T125NP-330KC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD43T125NP-330KC by Sumida Corporation

CD43T125NP-330KC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1716
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.54 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.5 mm
Package Length
4.8 mm
Package Style
SMT
Package Width
4.3 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.65 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.52 MHz
Tolerance
20%
Want to compare parts?
  1. CD43T125NP-330KC
    Sumida Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD43T125NP-330KC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD43T125NP-330KC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CD43T125NP-330KC would you like to use for your alert(s)?
  • Please alert me when CD43T125NP-330KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD43T125NP-330KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD43T125NP-330KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD43T125NP-330KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD43T125NP-330KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD43T125NP-330KC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: