Part Details for CD4508BF/3 by RCA
Overview of CD4508BF/3 by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD4508BF/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, 4000/14000/40000 SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP24 | 15 |
|
$15.6000 | Buy Now |
|
Quest Components | BUS DRIVER, 4000/14000/40000 SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP24 (Also Known As: CD4508BF3) | 15 |
|
$15.6000 | Buy Now |
|
Quest Components | BUS DRIVER, 4000/14000/40000 SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP24 (Also Known As: CD4508BF3) | 2 |
|
$51.0228 | Buy Now |
|
Quest Components | BUS DRIVER, 4000/14000/40000 SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP24 | 2 |
|
$51.0228 | Buy Now |
Part Details for CD4508BF/3
CD4508BF/3 CAD Models
CD4508BF/3 Part Data Attributes
|
CD4508BF/3
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4508BF/3
RCA
D Latch, 2-Func, 4-Bit, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |