-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 24-Stage Frequency Divider 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8562
|
Newark | Logic, Freq Divider 24Stg, 16Dip, Frequency:2.5Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4521BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5480 / $0.7920 | Buy Now |
DISTI #
2156-CD4521BE-ND
|
DigiKey | IC DIVIDER BY 2 24-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4605 In Stock |
|
$0.4100 | Buy Now |
DISTI #
296-14158-5-ND
|
DigiKey | IC DIVIDER BY 2 24-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3351 In Stock |
|
$0.3775 / $0.9400 | Buy Now |
DISTI #
595-CD4521BE
|
Mouser Electronics | Multipliers / Dividers 24Stage Freq Divider RoHS: Compliant | 1235 |
|
$0.3770 / $0.8900 | Buy Now |
DISTI #
J56:1989_00096582
|
Arrow Electronics | Frequency Divider -55°C to 125°C 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2321 | Europe - 1000 |
|
$0.3607 / $0.3801 | Buy Now |
DISTI #
V99:2348_07240952
|
Arrow Electronics | Frequency Divider -55°C to 125°C 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 | Americas - 5 |
|
$0.3575 / $0.5636 | Buy Now |
|
Rochester Electronics | CD4521B CMOS 24-Stage Frequency Divider RoHS: Compliant Status: Active Min Qty: 1 | 4605 |
|
$0.3483 / $0.4098 | Buy Now |
|
Ameya Holding Limited | CD4521BE 分频器, 3 → 18 V电源, 16针 PDIP封装 | 4048 |
|
RFQ | |
|
Chip1Cloud | IC FREQ DIVIDER 24STG 16-DIP | 44800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FREQ DIVIDER 24STG 16-DIP | 231 |
|
$0.2091 / $0.3978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4521BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4521BE
Texas Instruments
CMOS 24-Stage Frequency Divider 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM LAST 7 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 4500 ns | |
Propagation Delay (tpd) | 12000 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6.5 MHz |
This table gives cross-reference parts and alternative options found for CD4521BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4521BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4521BEE4 | CMOS 24-Stage Frequency Divider 16-PDIP -55 to 125 | Texas Instruments | CD4521BE vs CD4521BEE4 |