Part Details for CD4543BF by Intersil Corporation
Overview of CD4543BF by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for CD4543BF
CD4543BF CAD Models
CD4543BF Part Data Attributes
|
CD4543BF
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4543BF
Intersil Corporation
CD4543BF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4543BF
This table gives cross-reference parts and alternative options found for CD4543BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC138J/883 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4543BF vs 74VHC138J/883 |
5442AFMQB | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | CD4543BF vs 5442AFMQB |
PI74LVC138AW | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CD4543BF vs PI74LVC138AW |
SN54LS249W-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | CD4543BF vs SN54LS249W-00 |
P54FCT3138A(QSOP)B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pyramid Semiconductor Corporation | CD4543BF vs P54FCT3138A(QSOP)B |
SNJ54ALS139W | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | CD4543BF vs SNJ54ALS139W |
HD74ACT138T | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | CD4543BF vs HD74ACT138T |
MC74HC139ADT | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | CD4543BF vs MC74HC139ADT |
74AHC139PW | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | CD4543BF vs 74AHC139PW |
74HCT139DB,112 | SSOP1 16-Pin | Nexperia | CD4543BF vs 74HCT139DB,112 |