Part Details for CD4560BF by Harris Semiconductor
Overview of CD4560BF by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CD4560BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4560BF-ND
|
DigiKey | CMOS ADDER/SUBTRACTOR Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
654 In Stock |
|
$3.9700 | Buy Now |
|
Rochester Electronics | CMOS ADDER/SUBTRACTOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 654 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for CD4560BF
CD4560BF CAD Models
CD4560BF Part Data Attributes
|
CD4560BF
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4560BF
Harris Semiconductor
Adder/Subtractor, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |