Part Details for CD4770A by Microchip Technology Inc
Overview of CD4770A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4770A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5415
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD4770A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $10.8000 | Buy Now |
DISTI #
150-CD4770A-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8000 | Buy Now |
DISTI #
CD4770A
|
Avnet Americas | Diode Zener Single 9.1V 5% SMD - Bulk (Alt: CD4770A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 / $11.6300 | Buy Now |
DISTI #
CD4770A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.6300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1300 / $12.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4000 / $16.6200 | Buy Now |