Power Circuits
CD4850E2U
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4

Overview of CD4850E2U by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for CD4850E2U by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002983178
Sager Solid State Relays - Industrial Mount 15-32VDC 48-600VAC 50A Key Lock Conn 0
Buy Now

CAD Models for CD4850E2U by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4850E2U by Crydom Inc

CD4850E2U
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Part Package Code
MODULE
Package Description
,
Pin Count
4
Reach Compliance Code
compliant
HTS Code
8541.49.95.00
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. CD4850E2U
    Crydom Inc
    DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for CD4850E2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4850E2U by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4850E2U by Crydom Inc

Select Manufacturer
Which Manufacturer of CD4850E2U would you like to use for your alert(s)?
  • Please alert me when CD4850E2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4850E2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4850E2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4850E2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4850E2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4850E2U by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: