Part Details for CD4850W2V by Crydom Inc
Overview of CD4850W2V by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for CD4850W2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5948
|
Newark | Ssr Relay, Dual, Panel Mount, Ip00, 660Vac/50A, 4 |Sensata/crydom CD4850W2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.0400 | Buy Now |
DISTI #
CC2649-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
87 In Stock |
|
$129.4704 / $142.4200 | Buy Now |
DISTI #
70270333
|
RS | Dual IP00 660VAC/50A, 4-32VDC, ZC | Sensata - Crydom CD4850W2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 11 |
|
$67.9000 | Buy Now |
DISTI #
CRYCD4850W2V
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 15 in Stock |
|
$124.2276 / $149.0733 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - Key Locking Connector RoHS: Compliant |
30 In Stock |
|
$115.3600 / $123.5000 | Buy Now |
DISTI #
CD4850W2V
|
TME | Relay: solid state, 50A, Uswitch: 48÷600VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$113.9100 / $125.3000 | RFQ |
DISTI #
CRYCD4850W2V
|
Interstate Connecting Components | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | 3 |
|
$124.2276 / $149.0733 | Buy Now |
DISTI #
000000000002983214
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 50A Key Lock Conn Min Qty: 20 | 44 |
|
$121.2400 / $124.6100 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - Key Locking Connector RoHS: Compliant |
30 In Stock |
|
$115.3600 / $123.5000 | Buy Now |
Part Details for CD4850W2V
CD4850W2V CAD Models
CD4850W2V Part Data Attributes:
|
CD4850W2V
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD4850W2V
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for CD4850W2V
This table gives cross-reference parts and alternative options found for CD4850W2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4850W2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD2450W2V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CD4850W2V vs CD2450W2V |