CD54AC257F3A
Description: Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16

Overview of CD54AC257F3A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for CD54AC257F3A by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD54AC257F3A-ND
DigiKey MUX, AC SERIES Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 85
In Stock
  • 27 $11.2000
$11.2000 Buy Now
Rochester Electronics CD54AC257 Quad Non-Inverting 2-Input Multiplexers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 27
  • 1 $11.3100
  • 25 $11.0800
  • 100 $10.6300
  • 500 $10.1800
  • 1,000 $9.6100
$9.6100 / $11.3100 Buy Now

CAD Models for CD54AC257F3A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54AC257F3A by Harris Semiconductor

CD54AC257F3A
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
117 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54AC257F3A
    Harris Semiconductor
    Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16
    VS

Alternate Parts for CD54AC257F3A

This table gives cross-reference parts and alternative options found for CD54AC257F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC257F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC257EX Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, Ge Solid State CD54AC257F3A vs CD74AC257EX
74AC257B AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD54AC257F3A vs 74AC257B
54AC257DMQB IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation CD54AC257F3A vs 54AC257DMQB
MC74AC257N Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC CD54AC257F3A vs MC74AC257N
CD54AC257F3A Quad Non-Inverting 2-Input Multiplexers with 3-State Outputs 16-CDIP -55 to 125 Texas Instruments CD54AC257F3A vs CD54AC257F3A
RM54AC257SEA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments CD54AC257F3A vs RM54AC257SEA
5962-8870301EX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments CD54AC257F3A vs 5962-8870301EX
5962-8870301EX Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Teledyne e2v CD54AC257F3A vs 5962-8870301EX
M38510R76207BEX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD54AC257F3A vs M38510R76207BEX
54AC257DMQB AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD54AC257F3A vs 54AC257DMQB
Part Number Description Manufacturer Compare
SN74HC153D-00R IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer Texas Instruments CD54AC257F3A vs SN74HC153D-00R
GD74HCT151J Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD54AC257F3A vs GD74HCT151J
MC74AC257NC Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD54AC257F3A vs MC74AC257NC
74AC257PC_NL Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD54AC257F3A vs 74AC257PC_NL
CD54HC251H/3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS Harris Semiconductor CD54AC257F3A vs CD54HC251H/3A
8512401EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Signetics CD54AC257F3A vs 8512401EX
CD54HC158H/3A HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, UUC16 Intersil Corporation CD54AC257F3A vs CD54HC158H/3A
5962-9151601EA Multiplexer And Demux/Decoder, HC/UH Series, 1-Func, 3 Line Input, 8 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff CD54AC257F3A vs 5962-9151601EA
CD54AC257H Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS Harris Semiconductor CD54AC257F3A vs CD54AC257H
GD54HCT151J Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD54AC257F3A vs GD54HCT151J

Related Parts for CD54AC257F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54AC257F3A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54AC257F3A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54AC257F3A would you like to use for your alert(s)?
  • Please alert me when CD54AC257F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54AC257F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54AC257F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54AC257F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54AC257F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54AC257F3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: