-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54AC283F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54AC283F3A
Texas Instruments
4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | AC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.075 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 228 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54AC283F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC283F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9658401VEA | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | CD54AC283F3A vs 5962H9658401VEA |
UT54ACS283-PCC | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham PLC | CD54AC283F3A vs UT54ACS283-PCC |
UT54ACS283-PCX | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham PLC | CD54AC283F3A vs UT54ACS283-PCX |
5962H9658401QEC | Adder/Subtractor, AC Series, 4-Bit, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | CD54AC283F3A vs 5962H9658401QEC |
5962H9658401VEX | Adder/Subtractor, AC Series, 4-Bit, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | CD54AC283F3A vs 5962H9658401VEX |
5962H9658401VEA | Adder/Subtractor, AC Series, 4-Bit, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | CD54AC283F3A vs 5962H9658401VEA |
5962H9658401QEX | Adder/Subtractor, AC Series, 4-Bit, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | CD54AC283F3A vs 5962H9658401QEX |
UT54ACS283-PVXR | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham PLC | CD54AC283F3A vs UT54ACS283-PVXR |
5962H9658401QEX | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | CD54AC283F3A vs 5962H9658401QEX |
5962H9658401QEC | Adder/Subtractor, CMOS, CDIP16, | Cobham PLC | CD54AC283F3A vs 5962H9658401QEC |