Part Details for CD54AC534F3A by Harris Semiconductor
Overview of CD54AC534F3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54AC534F3A
CD54AC534F3A CAD Models
CD54AC534F3A Part Data Attributes
|
CD54AC534F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54AC534F3A
Harris Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54AC534F3A
This table gives cross-reference parts and alternative options found for CD54AC534F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC534F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8965801RA | Bus Driver, ACT Series, 8-Func, 1-Bit, Inverted Output, CMOS, CDIP20 | QP Semiconductor | CD54AC534F3A vs 5962-8965801RA |
74ACTQ534PCQR | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | CD54AC534F3A vs 74ACTQ534PCQR |
SN54ACT534J | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD54AC534F3A vs SN54ACT534J |
74ACTQ534PC | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD54AC534F3A vs 74ACTQ534PC |
SN74AC534N | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | CD54AC534F3A vs SN74AC534N |
5962-8965801RA | Bus Driver, ACT Series, 8-Func, 1-Bit, Inverted Output, CMOS, CDIP20, | Teledyne e2v | CD54AC534F3A vs 5962-8965801RA |
74ACT534PCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | CD54AC534F3A vs 74ACT534PCQR |
74ACT534PC | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | CD54AC534F3A vs 74ACT534PC |
5962-8965801RX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-20 | Teledyne e2v | CD54AC534F3A vs 5962-8965801RX |
54ACTQ534DMQB | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD54AC534F3A vs 54ACTQ534DMQB |