Part Details for CD54HC20F3A by Harris Semiconductor
Overview of CD54HC20F3A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD54HC20F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HC-CMOS, 14 Pin, Ceramic, DIP | 1 |
|
$1.5400 | Buy Now |
Part Details for CD54HC20F3A
CD54HC20F3A CAD Models
CD54HC20F3A Part Data Attributes
|
CD54HC20F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC20F3A
Harris Semiconductor
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC20F3A
This table gives cross-reference parts and alternative options found for CD54HC20F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC20F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | CD54HC20F3A vs MM74HC20J |
SN74H20N-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | CD54HC20F3A vs SN74H20N-10 |
SN74H20J4 | NAND Gate | Rochester Electronics LLC | CD54HC20F3A vs SN74H20J4 |
SN54LS20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD54HC20F3A vs SN54LS20J |
DV74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HC20F3A vs DV74HC20N |
SN74LS20NP3 | NAND Gate | Rochester Electronics LLC | CD54HC20F3A vs SN74LS20NP3 |
8403901CA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD54HC20F3A vs 8403901CA |
SN74LS20N3 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | CD54HC20F3A vs SN74LS20N3 |
GD74HC20J | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HC20F3A vs GD74HC20J |
M74HC20F1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD54HC20F3A vs M74HC20F1 |