Part Details for CD54HC4515F by Harris Semiconductor
Overview of CD54HC4515F by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HC4515F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HC4515F-ND
|
DigiKey | 4-TO-16 LINE DECODER/DEMUX Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
383 In Stock |
|
$3.1400 | Buy Now |
|
Rochester Electronics | HIGH SPEED CMOS LOGIC 4-TO-16 LINE Decoder/DEMULTIPLEXER WITH INPUT LATCH ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$2.7000 / $3.1700 | Buy Now |
Part Details for CD54HC4515F
CD54HC4515F CAD Models
CD54HC4515F Part Data Attributes:
|
CD54HC4515F
Harris Semiconductor
Buy Now
|
Compare Parts:
CD54HC4515F
Harris Semiconductor
Decoder/Driver, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 340 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |