Logic
CD54HC533F3A
Description: High Speed CMOS Logic Octal InvertingTransparent Latch with 3-State Outputs 20-CDIP -55 to 125

Overview of CD54HC533F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD54HC533F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD54HC533F3A-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20CDIP Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for CD54HC533F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC533F3A by Texas Instruments

CD54HC533F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD54HC533F3A
    Texas Instruments
    High Speed CMOS Logic Octal InvertingTransparent Latch with 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for CD54HC533F3A

This table gives cross-reference parts and alternative options found for CD54HC533F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC533F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC533B1R HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD54HC533F3A vs M74HC533B1R
MC74HC533AN Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD54HC533F3A vs MC74HC533AN
CD54HC533F/3 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor CD54HC533F3A vs CD54HC533F/3
MM54HC533J IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD54HC533F3A vs MM54HC533J
GD74HC533J Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HC533F3A vs GD74HC533J
GD54HC533 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD54HC533F3A vs GD54HC533
M74HC533F1 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD54HC533F3A vs M74HC533F1
CD54HC533F/3 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HC533F3A vs CD54HC533F/3
5962-8681301RA Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor CD54HC533F3A vs 5962-8681301RA
MC74HC533AN HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HC533F3A vs MC74HC533AN
Part Number Description Manufacturer Compare
5962-8681301RA Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor CD54HC533F3A vs 5962-8681301RA
MC54HC533AJ Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products CD54HC533F3A vs MC54HC533AJ
MM74HC533J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD54HC533F3A vs MM74HC533J
MM74HC533N HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 Texas Instruments CD54HC533F3A vs MM74HC533N
HD74HC533FP HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation CD54HC533F3A vs HD74HC533FP
CD74AC533EX Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Ge Solid State CD54HC533F3A vs CD74AC533EX
5962-8681301RX Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor CD54HC533F3A vs 5962-8681301RX
CD74AC533E Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 Harris Semiconductor CD54HC533F3A vs CD74AC533E
M74HC533-1FP Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 Mitsubishi Electric CD54HC533F3A vs M74HC533-1FP
SN74HC533N-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments CD54HC533F3A vs SN74HC533N-00

Related Parts for CD54HC533F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC533F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC533F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC533F3A would you like to use for your alert(s)?
  • Please alert me when CD54HC533F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC533F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC533F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC533F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC533F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC533F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: