Logic
CD54HC86F3A
Description: Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125

Overview of CD54HC86F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Energy and Power Systems

CAD Models for CD54HC86F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HC86F3A by Texas Instruments

CD54HC86F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.94 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.0052 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HC86F3A
    Texas Instruments
    Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125
    VS

Alternate Parts for CD54HC86F3A

This table gives cross-reference parts and alternative options found for CD54HC86F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC86F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD74HC86J XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd CD54HC86F3A vs GD74HC86J
8404601CA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD54HC86F3A vs 8404601CA
M74HC86B1N HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD54HC86F3A vs M74HC86B1N
SN74HC86N-10 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments CD54HC86F3A vs SN74HC86N-10
CD74HC86EX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor CD54HC86F3A vs CD74HC86EX
8404601CA HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD54HC86F3A vs 8404601CA
HD74HC86P-E HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation CD54HC86F3A vs HD74HC86P-E
MC74HC86AN HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 onsemi CD54HC86F3A vs MC74HC86AN
MM74HC86J IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14, Gate National Semiconductor Corporation CD54HC86F3A vs MM74HC86J
8404601CX HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD54HC86F3A vs 8404601CX
Part Number Description Manufacturer Compare
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD54HC86F3A vs MM74HC86N
MC74LVX86MEL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi CD54HC86F3A vs MC74LVX86MEL
SN74HC86N-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments CD54HC86F3A vs SN74HC86N-00
TC74HC86AP IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD54HC86F3A vs TC74HC86AP
MM74HC86NX_NL XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD54HC86F3A vs MM74HC86NX_NL
74LVX86SJ XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation CD54HC86F3A vs 74LVX86SJ
HD74AC86RPVEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation CD54HC86F3A vs HD74AC86RPVEL
74AC86MT AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, SO-14 STMicroelectronics CD54HC86F3A vs 74AC86MT
HD74HC86P-E HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation CD54HC86F3A vs HD74HC86P-E
CD74AC86M 4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -55 to 125 Texas Instruments CD54HC86F3A vs CD74AC86M

Related Parts for CD54HC86F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC86F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC86F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC86F3A would you like to use for your alert(s)?
  • Please alert me when CD54HC86F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC86F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC86F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC86F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC86F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC86F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: