Logic
CD54HCT109F3A
Description: High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125

Overview of CD54HCT109F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD54HCT109F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CD54HCT109 High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset RoHS: Not Compliant Status: Active Min Qty: 1 12
  • 1 $14.0500
  • 25 $13.7700
  • 100 $13.2000
  • 500 $12.6400
  • 1,000 $11.9400
$11.9400 / $14.0500 Buy Now

CAD Models for CD54HCT109F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HCT109F3A by Texas Instruments

CD54HCT109F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.006 A
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Want to compare parts?
  1. CD54HCT109F3A
    Texas Instruments
    High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125
    VS

Alternate Parts for CD54HCT109F3A

This table gives cross-reference parts and alternative options found for CD54HCT109F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT109F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54HCT109J J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD54HCT109F3A vs GD54HCT109J
5962-9070101MEX HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Intersil Corporation CD54HCT109F3A vs 5962-9070101MEX
CD74HCT109E High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125 Texas Instruments CD54HCT109F3A vs CD74HCT109E
5962-9070101MEX J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD54HCT109F3A vs 5962-9070101MEX
DV74HCT109N J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD54HCT109F3A vs DV74HCT109N
74HCT109N HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors CD54HCT109F3A vs 74HCT109N
5962-9070101MEA High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125 Texas Instruments CD54HCT109F3A vs 5962-9070101MEA
5962-9070101MEA J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD54HCT109F3A vs 5962-9070101MEA
MM74HCT109J HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 Texas Instruments CD54HCT109F3A vs MM74HCT109J
74HCT109N,652 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger DIP 16-Pin NXP Semiconductors CD54HCT109F3A vs 74HCT109N,652
Part Number Description Manufacturer Compare
74HCT109DB-T IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors CD54HCT109F3A vs 74HCT109DB-T
935186330118 IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors CD54HCT109F3A vs 935186330118
74HCT109PW IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors CD54HCT109F3A vs 74HCT109PW
933714960653 IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch NXP Semiconductors CD54HCT109F3A vs 933714960653
5962-9070101MEA J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD54HCT109F3A vs 5962-9070101MEA
74HCT109N,652 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger DIP 16-Pin NXP Semiconductors CD54HCT109F3A vs 74HCT109N,652
CD74HCT109MG4 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 Texas Instruments CD54HCT109F3A vs CD74HCT109MG4
74HCT109D,653 74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin Nexperia CD54HCT109F3A vs 74HCT109D,653
74HCT109PW,118 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger TSSOP 16-Pin NXP Semiconductors CD54HCT109F3A vs 74HCT109PW,118
GD74HCT109 J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, Goldstar Electron Co Ltd CD54HCT109F3A vs GD74HCT109

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT109F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT109F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HCT109F3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT109F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT109F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT109F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT109F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT109F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT109F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: