Datasheets
CD54HCT132F3A by:

Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125

Part Details for CD54HCT132F3A by Texas Instruments

Overview of CD54HCT132F3A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD54HCT132F3A

Part # Distributor Description Stock Price Buy
Bristol Electronics   39
RFQ

Part Details for CD54HCT132F3A

CD54HCT132F3A CAD Models

CD54HCT132F3A Part Data Attributes

CD54HCT132F3A Texas Instruments
Buy Now Datasheet
Compare Parts:
CD54HCT132F3A Texas Instruments Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HCT
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 1
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for CD54HCT132F3A

This table gives cross-reference parts and alternative options found for CD54HCT132F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT132F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HC132E 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments CD54HCT132F3A vs CD74HC132E
74HCT132N HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 NXP Semiconductors CD54HCT132F3A vs 74HCT132N
SNV54HC132J HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HCT132F3A vs SNV54HC132J
M38510/65005BCX NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD54HCT132F3A vs M38510/65005BCX
CD74HCT00EX NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor CD54HCT132F3A vs CD74HCT00EX
CD74HCT00EE4 High Speed CMOS Logic Quad 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments CD54HCT132F3A vs CD74HCT00EE4
DV74HCT132AN NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors CD54HCT132F3A vs DV74HCT132AN
74HCT00N HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 NXP Semiconductors CD54HCT132F3A vs 74HCT00N
5962-8984501CX NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD54HCT132F3A vs 5962-8984501CX
MC54HCT00AJ HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD54HCT132F3A vs MC54HCT00AJ
Part Number Description Manufacturer Compare
GD54HC132 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HCT132F3A vs GD54HC132
MC74HC132ADDR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC CD54HCT132F3A vs MC74HC132ADDR2
SN74HC132APWR HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments CD54HCT132F3A vs SN74HC132APWR
GD74HC132J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd CD54HCT132F3A vs GD74HC132J
5962-8683101CX HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HCT132F3A vs 5962-8683101CX
74HC132D,653 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia CD54HCT132F3A vs 74HC132D,653
SN74HC132ADBLE HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 Texas Instruments CD54HCT132F3A vs SN74HC132ADBLE
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments CD54HCT132F3A vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi CD54HCT132F3A vs MC74HC132ADR2
935298738118 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 Nexperia CD54HCT132F3A vs 935298738118

CD54HCT132F3A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT132F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT132F3A by Texas Instruments

  • Please alert me when CD54HCT132F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HCT132F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT132F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HCT132F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT132F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT132F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: