Part Details for CD54HCT139F by Harris Semiconductor
Overview of CD54HCT139F by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CD54HCT139F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HCT139F-ND
|
DigiKey | DECODER/DRIVER, HCT SERIES Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$18.2700 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP | 50 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP | 45 |
|
$4.8020 / $10.2900 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP | 4 |
|
$13.7550 / $14.7375 | Buy Now |
|
Rochester Electronics | CD54HCT139 High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 286 |
|
$15.6800 / $18.4500 | Buy Now |
Part Details for CD54HCT139F
CD54HCT139F CAD Models
CD54HCT139F Part Data Attributes
|
CD54HCT139F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT139F
Harris Semiconductor
Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT139F
This table gives cross-reference parts and alternative options found for CD54HCT139F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT139F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT139J | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD54HCT139F vs MM74HCT139J |
933669930652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD54HCT139F vs 933669930652 |
74HCT139N,652 | 74HCT139N | NXP Semiconductors | CD54HCT139F vs 74HCT139N,652 |
MM54HCT139J | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD54HCT139F vs MM54HCT139J |
CD74HCT139EE4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | CD54HCT139F vs CD74HCT139EE4 |
GD74HCT139J | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD54HCT139F vs GD74HCT139J |
SN74HCT139N-10 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD54HCT139F vs SN74HCT139N-10 |
SN74HCT139NE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD54HCT139F vs SN74HCT139NE4 |
DV74HCT139AN | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD54HCT139F vs DV74HCT139AN |
5962R9575301VEX | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD54HCT139F vs 5962R9575301VEX |