-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 2-ch, 4-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT20 High Speed CMOS Logic Dual 4-Input NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 27 |
|
$8.9000 / $10.4700 | Buy Now |
DISTI #
C1S746200707078
|
Chip1Stop | NAND Gate 2-Element 4-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant | 119 |
|
$8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HCT20F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT20F3A
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HCT20F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT20F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT20F/3 | HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD54HCT20F3A vs CD54HCT20F/3 |
74HCT20NB | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD54HCT20F3A vs 74HCT20NB |
GD74HCT20 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT20F3A vs GD74HCT20 |
74HCT20N,652 | 74HCT20N | NXP Semiconductors | CD54HCT20F3A vs 74HCT20N,652 |
DV74HCT20N | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HCT20F3A vs DV74HCT20N |
CD54HCT20F/3A | IC HCT SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | CD54HCT20F3A vs CD54HCT20F/3A |
GD54HCT20J | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT20F3A vs GD54HCT20J |
74HCT20N | HCT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD54HCT20F3A vs 74HCT20N |
CD74HCT20EX | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | CD54HCT20F3A vs CD74HCT20EX |
GD54HCT20 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT20F3A vs GD54HCT20 |