Part Details for CD54HCT4059F by Harris Semiconductor
Overview of CD54HCT4059F by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD54HCT4059F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HCT4059F-ND
|
DigiKey | IC DIVIDER BY N 16-BIT 24CDIP Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1208 In Stock |
|
$4.8200 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC PROGRAMMABLE DIVIDE-BY-N COUNTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1208 |
|
$4.1300 / $4.8600 | Buy Now |
Part Details for CD54HCT4059F
CD54HCT4059F CAD Models
CD54HCT4059F Part Data Attributes:
|
CD54HCT4059F
Harris Semiconductor
Buy Now
|
Compare Parts:
CD54HCT4059F
Harris Semiconductor
Prescaler, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |