Part Details for CD54HCT4075F3A by Harris Semiconductor
Overview of CD54HCT4075F3A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for CD54HCT4075F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HCT4075F3A-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14CDIP Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$12.2300 | Buy Now |
|
Rochester Electronics | CD54HCT4075 High Speed CMOS Logic Triple 3-Input OR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$10.5000 / $12.3500 | Buy Now |
Part Details for CD54HCT4075F3A
CD54HCT4075F3A CAD Models
CD54HCT4075F3A Part Data Attributes
|
CD54HCT4075F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4075F3A
Harris Semiconductor
OR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT4075F3A
This table gives cross-reference parts and alternative options found for CD54HCT4075F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4075F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4075F3A | Military, 3-ch 3-input 4.5-V to 5.5-V OR gates with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | CD54HCT4075F3A vs CD54HCT4075F3A |
74HCT4075N | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14, Gate | NXP Semiconductors | CD54HCT4075F3A vs 74HCT4075N |
CD54HCT4075F/3 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD54HCT4075F3A vs CD54HCT4075F/3 |