Part Details for CD54HCT4520F by Harris Semiconductor
Overview of CD54HCT4520F by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HCT4520F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54HCT4520 - HIGH-SPEED CMOS LOGIC Dual SYNCHRONOUS COUNTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for CD54HCT4520F
CD54HCT4520F CAD Models
CD54HCT4520F Part Data Attributes
|
CD54HCT4520F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4520F
Harris Semiconductor
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54HCT4520F
This table gives cross-reference parts and alternative options found for CD54HCT4520F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4520F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933670460112 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HCT4520F vs 933670460112 |
74HCT4520N | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HCT4520F vs 74HCT4520N |
CD54HCT4520F/3A | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | Intersil Corporation | CD54HCT4520F vs CD54HCT4520F/3A |
74HCT4520NB | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | CD54HCT4520F vs 74HCT4520NB |
CD74HCT4520E | BINARY COUNTER | Intersil Corporation | CD54HCT4520F vs CD74HCT4520E |
CD74HCT4520E | High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4520F vs CD74HCT4520E |
74HCT4520N,112 | 74HC(T)4520 - Dual 4-bit synchronous binary counter DIP 16-Pin | NXP Semiconductors | CD54HCT4520F vs 74HCT4520N,112 |