Part Details for CD54HCT540F by Harris Semiconductor
Overview of CD54HCT540F by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CD54HCT540F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 48 |
|
$2.4492 / $3.6738 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 3 |
|
$2.5513 / $3.0615 | Buy Now |
|
Rochester Electronics | 54HCT540 - HIGH-SPEED CMOS LOGIC OCTAL BUFFER AND LINE DRIVER, THREE -STATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for CD54HCT540F
CD54HCT540F CAD Models
CD54HCT540F Part Data Attributes
|
CD54HCT540F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT540F
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT540F
This table gives cross-reference parts and alternative options found for CD54HCT540F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT540F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT540F3A | IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,CERAMIC | Intersil Corporation | CD54HCT540F vs CD54HCT540F3A |
CD54HCT540F | IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,CERAMIC | Intersil Corporation | CD54HCT540F vs CD54HCT540F |
CD54HCT540F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, PACKAGE-20 | Rochester Electronics LLC | CD54HCT540F vs CD54HCT540F3A |
CD54HCT540F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD54HCT540F vs CD54HCT540F3A |