Datasheets
CD54HCT86F by:

Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125

Part Details for CD54HCT86F by Texas Instruments

Overview of CD54HCT86F by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD54HCT86F Texas Instruments High Speed CMOS Logic Quad 2-Input EXCLUSIVE OR Gates 14-CDIP -55 to 125
CD54HCT86F3A Texas Instruments High Speed CMOS Logic Quad 2-Input EXCLUSIVE OR Gates 14-CDIP -55 to 125

Part Details for CD54HCT86F

CD54HCT86F CAD Models

CD54HCT86F Part Data Attributes

CD54HCT86F Texas Instruments
Buy Now Datasheet
Compare Parts:
CD54HCT86F Texas Instruments Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HCT
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Length 19.94 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE
Max I(ol) 0.0052 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 48 ns
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

CD54HCT86F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT86F by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT86F by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HCT86F would you like to use for your alert(s)?
  • Please alert me when CD54HCT86F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT86F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT86F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT86F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT86F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT86F by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: