Part Details for CD54T125NP-390LC by Sumida Corporation
Overview of CD54T125NP-390LC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54T125NP-390LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CD54T125NP-390LCTR-ND
|
DigiKey | FIXED IND 39UH 1.27A 320MOHM SMD Min Qty: 1500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6122 | Buy Now |
DISTI #
CD54T125NP-390LC
|
Avnet Americas | Ind Power 39uF 15% Ferrite Drum Core T/R - Tape and Reel (Alt: CD54T125NP-390LC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3881 / $0.6206 | Buy Now |
DISTI #
851-CD54T125NP-390LC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.5750 / $0.5920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5380 | Buy Now |
DISTI #
CD54T125NP-390LC
|
Avnet Americas | Ind Power 39uF 15% Ferrite Drum Core T/R - Tape and Reel (Alt: CD54T125NP-390LC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3881 / $0.6206 | Buy Now |
Part Details for CD54T125NP-390LC
CD54T125NP-390LC CAD Models
CD54T125NP-390LC Part Data Attributes:
|
CD54T125NP-390LC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54T125NP-390LC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 15% |