Part Details for CD5EC300J03 by Cornell Dubilier Electronics Inc
Results Overview of CD5EC300J03 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5EC300J03 Information
CD5EC300J03 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD5EC300J03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C0738
|
Newark | Silver Mica Capacitor 30Pf, 300V, 5%, Radial, Capacitance:30Pf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5EC300J03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.5100 | Buy Now |
Part Details for CD5EC300J03
CD5EC300J03 CAD Models
CD5EC300J03 Part Data Attributes
|
CD5EC300J03
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5EC300J03
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 300 V, 0.00003 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL-DUBILIER ELECTRONICS INC | |
Package Description | , 2713 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.1 mm | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 3.3 mm |
Alternate Parts for CD5EC300J03
This table gives cross-reference parts and alternative options found for CD5EC300J03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC300J03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR03E300JOCR | Cornell Dubilier Electronics Inc | $22.1875 | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 2713, RADIAL LEADED | CD5EC300J03 vs CMR03E300JOCR |
CD5EC300JO3 | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 2713, RADIAL LEADED | CD5EC300J03 vs CD5EC300JO3 |
CD5EC300J03 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
-
Yes, the CD5EC300JO3 is designed to withstand high-vibration environments. However, it's crucial to ensure that the capacitor is properly mounted and secured to prevent mechanical stress, which can affect its performance and lifespan.
-
The CD5EC300JO3 is designed to withstand overvoltage conditions up to 1.5 times the rated voltage for a short duration. However, it's essential to ensure that the capacitor is not subjected to continuous overvoltage or overcurrent conditions, as this can lead to premature failure. It's recommended to implement overvoltage protection and current limiting circuits to prevent damage to the capacitor.
-
The CD5EC300JO3 is rated for operation up to 125°C (257°F). While it can withstand high temperatures, it's essential to derate the capacitor's voltage and current ratings accordingly to ensure reliable operation. Consult the datasheet and application notes for specific guidance on high-temperature operation.
-
The CD5EC300JO3 is designed to operate in a humid environment, but it's essential to ensure that the capacitor is properly sealed and protected from moisture ingress. Cornell Dubilier recommends following the IPC-J-STD-020 standard for moisture sensitivity and handling.