CD74AC02E
Description: NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14,

Overview of CD74AC02E by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74AC02E by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC02E by Ge Solid State

CD74AC02E
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
DIP-14
Reach Compliance Code
unknown
Family
AC
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74AC02E
    Ge Solid State
    NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14,
    VS

Alternate Parts for CD74AC02E

This table gives cross-reference parts and alternative options found for CD74AC02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F8761201VCA AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD74AC02E vs 5962F8761201VCA
M38510/75101BCA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC CD74AC02E vs M38510/75101BCA
M38510/75101BCX NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v CD74AC02E vs M38510/75101BCX
M38510/75101BCA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v CD74AC02E vs M38510/75101BCA
JM54AC02BCA NOR Gate, CMOS, CDIP14 Teledyne e2v CD74AC02E vs JM54AC02BCA
M38510/75101SCX AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC02E vs M38510/75101SCX
54AC02DMQB AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC02E vs 54AC02DMQB
JM38510R75101BC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC02E vs JM38510R75101BC
RHFAC02D03V Rad-Hard Quad 2-Input NOR Gate STMicroelectronics CD74AC02E vs RHFAC02D03V
74AC02PCQR IC AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD74AC02E vs 74AC02PCQR
Part Number Description Manufacturer Compare
5962R9651401VCC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions CD74AC02E vs 5962R9651401VCC
54AC02DMQB AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC02E vs 54AC02DMQB
MC74AC02NC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD74AC02E vs MC74AC02NC
74AC02PCQR IC AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD74AC02E vs 74AC02PCQR
JM38510R75101BC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC02E vs JM38510R75101BC
5962-8761201CA IC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation CD74AC02E vs 5962-8761201CA
UT54ACS02-PQAH NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC CD74AC02E vs UT54ACS02-PQAH
HD74AC02P AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 Renesas Electronics Corporation CD74AC02E vs HD74AC02P
UT54ACS02-PCC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC CD74AC02E vs UT54ACS02-PCC
5962-8761201CA AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC02E vs 5962-8761201CA

Related Parts for CD74AC02E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC02E by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC02E by Ge Solid State

Select Manufacturer
Which Manufacturer of CD74AC02E would you like to use for your alert(s)?
  • Please alert me when CD74AC02E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC02E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC02E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC02E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC02E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC02E by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: