Part Details for CD74AC02E by Intersil Corporation
Overview of CD74AC02E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74AC02E | Texas Instruments | Quad 2-Input NOR Gates 14-PDIP -55 to 125 |
Part Details for CD74AC02E
CD74AC02E CAD Models
CD74AC02E Part Data Attributes
|
CD74AC02E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74AC02E
Intersil Corporation
NOR GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74AC02E
This table gives cross-reference parts and alternative options found for CD74AC02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9651401QCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs 5962R9651401QCX |
UT54ACS02PVCR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs UT54ACS02PVCR |
5962H9651401VCA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs 5962H9651401VCA |
5962H9651401QCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs 5962H9651401QCX |
UT54ACS02PVXR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs UT54ACS02PVXR |
UT54ACS02PCX | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs UT54ACS02PCX |
UT54ACS02PCA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs UT54ACS02PCA |
UT54ACS02-PCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | CD74AC02E vs UT54ACS02-PCC |
5962R9651401QCA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs 5962R9651401QCA |
UT54ACS02PVCH | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | CD74AC02E vs UT54ACS02PVCH |