-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8584
|
Newark | Logic, Dual 2-4 Decoder/Demux, 16Soic, Logic Family/Base Number:74Ac139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC139M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
2156-CD74AC139M-296-ND
|
DigiKey | CD74AC139 DUAL 2-TO-4 LINE DECOD Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7748 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-32946-5-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
318 In Stock |
|
$0.9815 / $1.5100 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 34 |
|
$0.7564 / $1.2606 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 192 |
|
$0.9800 / $1.9600 | Buy Now |
|
Rochester Electronics | CD74AC139 Dual 2-to-4 Line Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 7748 |
|
$0.5603 / $0.6592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC139M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC139M
Texas Instruments
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 14.7 ns | |
Propagation Delay (tpd) | 131 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74AC139M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC139M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC139ME4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74AC139M vs CD74AC139ME4 |
CD74AC139M96 | Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | CD74AC139M vs CD74AC139M96 |
CD74AC139MX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, | Ge Solid State | CD74AC139M vs CD74AC139MX |
CD74AC139M96G4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74AC139M vs CD74AC139M96G4 |
CD74AC139M | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | CD74AC139M vs CD74AC139M |
CD74AC139M | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, | Ge Solid State | CD74AC139M vs CD74AC139M |