-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32965-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
712 In Stock |
|
$0.3313 / $0.9200 | Buy Now |
DISTI #
595-CD74AC32E
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 1746 |
|
$0.3240 / $0.9200 | Buy Now |
DISTI #
J56:1989_00546516
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 3000 |
|
$0.2902 / $0.3200 | Buy Now |
DISTI #
V99:2348_07241706
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1931 | Americas - 226 |
|
$0.3091 / $0.4905 | Buy Now |
DISTI #
63313254
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube Min Qty: 20 Package Multiple: 1 Date Code: 1931 | Americas - 226 |
|
$0.3091 / $0.4559 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, DIP | 9 |
|
$0.5648 / $0.6777 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, DIP | 108 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, DIP | 256 |
|
$0.5648 / $1.1295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC32E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC32E
Texas Instruments
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 13.3 ns | |
Propagation Delay (tpd) | 119 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |