Part Details for CD74AC541EE4 by Texas Instruments
Overview of CD74AC541EE4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74AC541EE4 | Texas Instruments | Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-PDIP -55 to 125 |
Price & Stock for CD74AC541EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC541EE4-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20DIP Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
465 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-CD74AC541EE4-ND
|
DigiKey | 8-CH, 1.5-V TO 5.5-V BUFFERS WIT Min Qty: 800 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0540 | Buy Now |
DISTI #
595-CD74AC541EE4
|
Mouser Electronics | Buffers & Line Drivers Non-Inv Octal Buff/ Line Drv W/3-St Otpt RoHS: Compliant | 0 |
|
$0.8410 / $1.1300 | Order Now |
|
Rochester Electronics | CD74AC541 Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 465 |
|
$0.7946 / $0.9348 | Buy Now |
Part Details for CD74AC541EE4
CD74AC541EE4 CAD Models
CD74AC541EE4 Part Data Attributes
|
CD74AC541EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC541EE4
Texas Instruments
8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.33 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 10.9 ns | |
Propagation Delay (tpd) | 89 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for CD74AC541EE4
This table gives cross-reference parts and alternative options found for CD74AC541EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC541EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC541E | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD74AC541EE4 vs CD74AC541E |
M38510R75711BRA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC541EE4 vs M38510R75711BRA |
54AC541DMQB | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74AC541EE4 vs 54AC541DMQB |
M38510/75711SRX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC541EE4 vs M38510/75711SRX |
74AC541B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74AC541EE4 vs 74AC541B |
54AC541DM | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74AC541EE4 vs 54AC541DM |
74AC541DCQR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | CD74AC541EE4 vs 74AC541DCQR |
5962-8870601RX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | CD74AC541EE4 vs 5962-8870601RX |
74AC541DCQR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74AC541EE4 vs 74AC541DCQR |
ACS541D/SAMPLE | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | CD74AC541EE4 vs ACS541D/SAMPLE |