Logic
CD74AC86M96E4
Texas Instruments
Description: Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125

Overview of CD74AC86M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Healthcare Agriculture Technology Medical Imaging

Price & Stock for CD74AC86M96E4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2068
RFQ
Chip 1 Exchange INSTOCK 319
RFQ

CAD Models for CD74AC86M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC86M96E4 by Texas Instruments

CD74AC86M96E4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
15.1 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74AC86M96E4
    Texas Instruments
    Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125
    VS

Alternate Parts for CD74AC86M96E4

This table gives cross-reference parts and alternative options found for CD74AC86M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC86M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC86RP AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD74AC86M96E4 vs HD74AC86RP
MC74AC86DR AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74AC86M96E4 vs MC74AC86DR
DV74AC86D XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors CD74AC86M96E4 vs DV74AC86D
CD74AC86MG4 Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 Texas Instruments CD74AC86M96E4 vs CD74AC86MG4
MC74AC86DC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74AC86M96E4 vs MC74AC86DC
M38510F75202SZA AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 Texas Instruments CD74AC86M96E4 vs M38510F75202SZA
M38510F75202SZX AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 Texas Instruments CD74AC86M96E4 vs M38510F75202SZX
M38510R75202SZX IC AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14, Gate National Semiconductor Corporation CD74AC86M96E4 vs M38510R75202SZX
74AC86SCXR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation CD74AC86M96E4 vs 74AC86SCXR
MC74AC86DCR1 XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products CD74AC86M96E4 vs MC74AC86DCR1
Part Number Description Manufacturer Compare
TC74LVX86FN(EL) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components CD74AC86M96E4 vs TC74LVX86FN(EL)
GD74HC86J XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd CD74AC86M96E4 vs GD74HC86J
CD54HC86F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74AC86M96E4 vs CD54HC86F3A
MM74HC86J HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Texas Instruments CD74AC86M96E4 vs MM74HC86J
5962-8404601CA HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation CD74AC86M96E4 vs 5962-8404601CA
74HC86N,652 74HC86N NXP Semiconductors CD74AC86M96E4 vs 74HC86N,652
74AC86SCXR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation CD74AC86M96E4 vs 74AC86SCXR
M54HC86D1 HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD74AC86M96E4 vs M54HC86D1
MC54HC86JD HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD74AC86M96E4 vs MC54HC86JD
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC CD74AC86M96E4 vs MM74HC86N

Related Parts for CD74AC86M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC86M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC86M96E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74AC86M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74AC86M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC86M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC86M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC86M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC86M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC86M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: