Part Details for CD74ACT20E by Harris Semiconductor
Overview of CD74ACT20E by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD74ACT20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP | 163 |
|
$0.4295 / $0.9204 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP | 4 |
|
$0.9740 / $1.2175 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP | 1600 |
|
$0.5369 / $1.5340 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP | 79 |
|
$0.7670 / $1.5340 | Buy Now |
|
Rochester Electronics | CD74ACT20 Dual 4-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 385 |
|
$0.4091 / $0.4813 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for CD74ACT20E
CD74ACT20E CAD Models
CD74ACT20E Part Data Attributes
|
CD74ACT20E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74ACT20E
Harris Semiconductor
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |