Part Details for CD74ACT20M by Harris Semiconductor
Overview of CD74ACT20M by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD74ACT20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 170 |
|
$0.4152 / $0.8898 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 80 |
|
$0.5700 / $0.9500 | Buy Now |
|
Rochester Electronics | CD74ACT20 Dual 4-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 2128 |
|
$0.3954 / $0.4652 | Buy Now |
|
Perfect Parts Corporation | 15 |
|
RFQ |
Part Details for CD74ACT20M
CD74ACT20M CAD Models
CD74ACT20M Part Data Attributes
|
CD74ACT20M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74ACT20M
Harris Semiconductor
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |