Logic
CD74ACT564E
Description: ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20

Overview of CD74ACT564E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74ACT564E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT564E by Texas Instruments

CD74ACT564E
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 534
Family
ACT
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10.6 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74ACT564E
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for CD74ACT564E

This table gives cross-reference parts and alternative options found for CD74ACT564E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT564E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACTQ564PC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments CD74ACT564E vs 74ACTQ564PC
CD74ACT564EX Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 Harris Semiconductor CD74ACT564E vs CD74ACT564EX
CD74ACT564E Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Ge Solid State CD74ACT564E vs CD74ACT564E
54ACT564DM ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT564E vs 54ACT564DM
MC74ACT564NG ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC CD74ACT564E vs MC74ACT564NG
MC74ACT564N ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi CD74ACT564E vs MC74ACT564N
SN74ACT564NE4 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments CD74ACT564E vs SN74ACT564NE4
MC74ACT564N ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC CD74ACT564E vs MC74ACT564N
74ACT564PC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT564E vs 74ACT564PC
TC74ACT564P IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74ACT564E vs TC74ACT564P
Part Number Description Manufacturer Compare
TC74ACT564P IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74ACT564E vs TC74ACT564P
MC74ACT564NG IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver onsemi CD74ACT564E vs MC74ACT564NG
SNJ54ACT564W ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT564E vs SNJ54ACT564W
MC74ACT564N ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi CD74ACT564E vs MC74ACT564N
74ACT564PC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT564E vs 74ACT564PC
74ACT564DC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT564E vs 74ACT564DC
CD74ACT564EX Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 Harris Semiconductor CD74ACT564E vs CD74ACT564EX
74ACTQ564PC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments CD74ACT564E vs 74ACTQ564PC
CD74ACT564E Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Ge Solid State CD74ACT564E vs CD74ACT564E
54ACT564DM ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT564E vs 54ACT564DM

Related Parts for CD74ACT564E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT564E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT564E by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT564E would you like to use for your alert(s)?
  • Please alert me when CD74ACT564E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT564E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT564E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT564E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT564E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT564E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: