Part Details for CD74FCT162Q244ATMT by Harris Semiconductor
Overview of CD74FCT162Q244ATMT by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT162Q244ATMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162Q244ATMT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | QUAD 4-BIT DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for CD74FCT162Q244ATMT
CD74FCT162Q244ATMT CAD Models
CD74FCT162Q244ATMT Part Data Attributes:
|
CD74FCT162Q244ATMT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162Q244ATMT
Harris Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162Q244ATMT
This table gives cross-reference parts and alternative options found for CD74FCT162Q244ATMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162Q244ATMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162Q244ETMT96 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | CD74FCT162Q244ATMT vs CD74FCT162Q244ETMT96 |
CD74FCT162Q244ATMT96 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | CD74FCT162Q244ATMT vs CD74FCT162Q244ATMT96 |
CD74FCT162Q244ATMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162Q244ATMT vs CD74FCT162Q244ATMT96 |
CD74FCT162Q244ETMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162Q244ATMT vs CD74FCT162Q244ETMT96 |
CD74FCT162Q244CTMT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162Q244ATMT vs CD74FCT162Q244CTMT |
CD74FCT162Q244ETMT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162Q244ATMT vs CD74FCT162Q244ETMT |
CD74FCT162Q244TMT96 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | CD74FCT162Q244ATMT vs CD74FCT162Q244TMT96 |
CD74FCT162Q244CTMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162Q244ATMT vs CD74FCT162Q244CTMT96 |