Part Details for CD74FCT2240ATM by Harris Semiconductor
Overview of CD74FCT2240ATM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CD74FCT2240ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT2240ATM-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20SOIC Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4222 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | FAST CMOS OCTAL BUFFER AND LINE DRIVERS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4222 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for CD74FCT2240ATM
CD74FCT2240ATM CAD Models
CD74FCT2240ATM Part Data Attributes
|
CD74FCT2240ATM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT2240ATM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT2240ATM
This table gives cross-reference parts and alternative options found for CD74FCT2240ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT2240ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2240ATSX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD74FCT2240ATM vs PI74FCT2240ATSX |
QS54FCT2240CTS1 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2240ATM vs QS54FCT2240CTS1 |
QS74FCT2240CTS1 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2240ATM vs QS74FCT2240CTS1 |
QS54FCT2240ATHB | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDSO20 | Rochester Electronics LLC | CD74FCT2240ATM vs QS54FCT2240ATHB |
IDT74FCT2240TSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CD74FCT2240ATM vs IDT74FCT2240TSO |
QS54FCT2240TS1B | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2240ATM vs QS54FCT2240TS1B |
CD74FCT2240TM96 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Intersil Corporation | CD74FCT2240ATM vs CD74FCT2240TM96 |
CD74FCT2240TM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | CD74FCT2240ATM vs CD74FCT2240TM |
QS54FCT2240ATSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2240ATM vs QS54FCT2240ATSO |
CY74FCT2240CTSOCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CD74FCT2240ATM vs CY74FCT2240CTSOCT |