Part Details for CD74FCT2245CTM by Harris Semiconductor
Overview of CD74FCT2245CTM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CD74FCT2245CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT2245CTM-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6152 In Stock |
|
$1.7400 | Buy Now |
|
Rochester Electronics | 74FCT2245 - Fast CMOS Octal Bidirectional Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6152 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for CD74FCT2245CTM
CD74FCT2245CTM CAD Models
CD74FCT2245CTM Part Data Attributes
|
CD74FCT2245CTM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT2245CTM
Harris Semiconductor
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT2245CTM
This table gives cross-reference parts and alternative options found for CD74FCT2245CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT2245CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2245TQ | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CD74FCT2245CTM vs QS54FCT2245TQ |
QS74FCT2245TSOB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2245CTM vs QS74FCT2245TSOB |
QS54FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2245CTM vs QS54FCT2245ATQ |
CY74FCT2245CTSOCT | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CD74FCT2245CTM vs CY74FCT2245CTSOCT |
74FCT2245CTSOG | Octal Bi-Directional Transceiver, SOIC37/Tube | Renesas Electronics Corporation | CD74FCT2245CTM vs 74FCT2245CTSOG |
PI74FCT2245CTSEX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD74FCT2245CTM vs PI74FCT2245CTSEX |
IDT74FCT2245CTSOG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CD74FCT2245CTM vs IDT74FCT2245CTSOG |
QS74FCT2245CTQB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2245CTM vs QS74FCT2245CTQB |
QS54FCT2245ATQB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT2245CTM vs QS54FCT2245ATQB |
CD74FCT2245TM96 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74FCT2245CTM vs CD74FCT2245TM96 |