CD74FCT824AE
Description: FCT SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24

Overview of CD74FCT824AE by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CD74FCT824AE by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT824AE by Intersil Corporation

CD74FCT824AE
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDIP-T24
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT824AE
    Intersil Corporation
    FCT SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24
    VS

Alternate Parts for CD74FCT824AE

This table gives cross-reference parts and alternative options found for CD74FCT824AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT824AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT824BTEN Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDIP24 Harris Semiconductor CD74FCT824AE vs CD74FCT824BTEN
5962-8966501LX Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc CD74FCT824AE vs 5962-8966501LX
CD54FCT824E Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, Ge Solid State CD74FCT824AE vs CD54FCT824E
5962-8966502LX Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc CD74FCT824AE vs 5962-8966502LX
CD74FCT824AE Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP24 Harris Semiconductor CD74FCT824AE vs CD74FCT824AE
Part Number Description Manufacturer Compare
CD74FCT824AE Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP24 Harris Semiconductor CD74FCT824AE vs CD74FCT824AE
CD74FCT824BTEN Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDIP24 Harris Semiconductor CD74FCT824AE vs CD74FCT824BTEN
CD54FCT824E Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, Ge Solid State CD74FCT824AE vs CD54FCT824E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT824AE by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT824AE by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74FCT824AE would you like to use for your alert(s)?
  • Please alert me when CD74FCT824AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT824AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT824AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT824AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT824AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT824AE by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: