-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31560-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6334 In Stock |
|
$0.0671 / $0.4400 | Buy Now |
DISTI #
595-CD74HC02M96
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate RoHS: Compliant | 16017 |
|
$0.0660 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2160 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, SOIC-14, TandR | 55 |
|
$0.2079 / $0.4620 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, SOIC-14, TandR | 1728 |
|
$0.1400 / $0.7000 | Buy Now |
|
Rochester Electronics | CD74HC02 High Speed CMOS Logic Quad 2-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0657 / $0.0773 | Buy Now |
DISTI #
CD74HC02M96
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, HC Min Qty: 1 | 807 |
|
$0.2030 / $0.8060 | Buy Now |
|
Ameya Holding Limited | CD74HC02M96 四路 2 输入或非门, 5.2mA, 2 → 6 V, 14针 SOIC封装 | 256666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC02M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC02M96
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC02M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC02M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02DE4 | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC02M96 vs SN74HC02DE4 |
SN74HC02D | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC02M96 vs SN74HC02D |
MM74HC02MX | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | CD74HC02M96 vs MM74HC02MX |
SN74HC02DG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC02M96 vs SN74HC02DG4 |
SN74HC02MDREP | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | CD74HC02M96 vs SN74HC02MDREP |
SN74HC02DTE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC02M96 vs SN74HC02DTE4 |
M74HC02M1R | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HC02M96 vs M74HC02M1R |
MM74HC02M | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD74HC02M96 vs MM74HC02M |
74HC02DR2G | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | CD74HC02M96 vs 74HC02DR2G |
CD74HC02M | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC02M96 vs CD74HC02M |