Part Details for CD74HC04EX by Harris Semiconductor
Overview of CD74HC04EX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD74HC04EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC04 - HIGH-SPEED CMOS LOGIC HEX INVERTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for CD74HC04EX
CD74HC04EX CAD Models
CD74HC04EX Part Data Attributes
|
CD74HC04EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC04EX
Harris Semiconductor
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 67 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC04EX
This table gives cross-reference parts and alternative options found for CD74HC04EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC04EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65701BCA | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HC04EX vs JM38510/65701BCA |
M38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | CD74HC04EX vs M38510/65701BCA |
CD74HC04E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Intersil Corporation | CD74HC04EX vs CD74HC04E |
SN54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HC04EX vs SN54HC04J |
TC74HC14AP(F) | Inverters Hex Schmitt Inverter | Toshiba America Electronic Components | CD74HC04EX vs TC74HC14AP(F) |
JM38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | CD74HC04EX vs JM38510/65701BCA |
M38510/65751SCX | HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | CD74HC04EX vs M38510/65751SCX |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | CD74HC04EX vs 5962-01-308-4944 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC04EX vs M74HC04B1N |
MC74HCT04AND | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC04EX vs MC74HCT04AND |